Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 4A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-594
- Mfr. Part No.:
- 5SY5404-7
- Brand:
- Siemens
Subtotal (1 unit)*
$925.53
(exc. GST)
$1,018.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.53 |
*price indicative
- RS Stock No.:
- 610-594
- Mfr. Part No.:
- 5SY5404-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker combines advanced technology with robust performance, designed specifically for reliable use in DC and AC applications. The product offers exceptional circuit protection with its 4-pole design, making it suitable for various infrastructural, industrial, and mobility environments. With a breaking capacity of up to 15 kA at DC, it ensures maximum safety while minimising downtime. Built to endure extreme conditions, this device operates efficiently across a broad temperature range, from -40 °C to +70 °C. Its encapsulated design enables flexible installation options and adaptability, serving as a testament to its innovative engineering and commitment to quality .
Exceptional performance for protecting electrical circuits
Versatile operation suitable for both AC and DC applications
Compact design allows easy installation in tight spaces
High mechanical service life ensures long-term reliability
IP20 rating provides effective touch protection
Environmentally friendly with halogen-free and silicon-free components
Flexible connectivity options with varied conductor cross-sections
Conforms to international standards for enhanced safety
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
