Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 13A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$569.90

(exc. GST)

$626.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.90

*price indicative

RS Stock No.:
610-330
Mfr. Part No.:
5SY5413-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

880V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

EN 60898, IEC / EN 60898-2, UL1077

Depth

76mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for exceptional versatility and reliability in electrical protection. Ideal for various applications, it operates seamlessly at both AC and DC voltages, delivering robust performance up to 880 V DC and 400 V AC. The product's compact design facilitates easy installation on standard DIN rails, ensuring space efficiency in your electrical panels. With a proven track record of up to 10,000 mechanical operating cycles, this model exemplifies durability. Its professional construction not only meets rigorous safety standards, but also ensures optimal protection across diverse environments, from industrial settings to infrastructure projects. Users can expect peace of mind and functional excellence, bolstered by a sleek profile that complements modern installations.

Designed for a wide voltage range to accommodate various applications

Features a four-pole configuration for comprehensive circuit protection

Integrated tripping characteristic class B for tailored response to overloads

Houses a protection class IP20 for safety with connected conductors

Robust breaking capacity that conforms to IEC and EN standards

Optimised for use within challenging environmental conditions

Power loss management is efficiently handled with minimal dissipation

Versatile mounting position allows for flexible installation

Compliant with environmental standards including halogen-free properties

Custom connectivity options accommodate a range of conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy