Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-634
- Mfr. Part No.:
- 5SY5425-6
- Brand:
- Siemens
Subtotal (1 unit)*
$632.01
(exc. GST)
$695.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.01 |
*price indicative
- RS Stock No.:
- 610-634
- Mfr. Part No.:
- 5SY5425-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection for your electrical circuits. With a robust tripping characteristic class B, this device ensures swift disconnection in overcurrent situations, promoting safety and reliability. It supports both AC and DC voltage types, making it versatile for various applications. Built to endure with a mechanical service life of up to 10,000 cycles, it guarantees longevity in demanding environments. This breaker is engineered for infrastructural, industrial, and mobility applications, ensuring it meets rigorous performance standards while embracing a compact profile suitable for DIN rail mounting. Its optimal design features contribute to ease of installation and operational efficiency, positioning it as a vital component in modern electrical systems.
Designed for 4-pole configurations ensuring comprehensive circuit protection
Features halogen-free materials contributing to environmentally responsible usage
Offers energy limitation class 3 enhancing operational safety against electrical faults
Vibration resistant according to IEC standards ensuring durability under dynamic conditions
Sealable design allows for added security in critical installations
Compatible with a range of conductor cross-sections facilitating versatile connections
Supports an extensive operational temperature range suitable for various environmental conditions
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
