Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-450
- Mfr. Part No.:
- 5SY7663-8
- Brand:
- Siemens
Subtotal (1 unit)*
$1,184.76
(exc. GST)
$1,303.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.76 |
*price indicative
- RS Stock No.:
- 610-450
- Mfr. Part No.:
- 5SY7663-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 72mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 72mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for robust performance and reliability, ensuring the utmost safety in electrical installations. With a tripping characteristic class D, it adeptly handles sudden surges and overcurrents, protecting your systems from potential damage. Engineered for a maximum operational current of 63 A, it accommodates various voltage types, including both AC and DC, making it versatile for numerous applications. Its compact size and modular design allow for effortless integration into existing setups, while the IP20 protection class offers suitable safeguarding against accidental contact. This breaker invariably meets the stringent standards of IEC, EN, and UL, reflecting its commitment to quality and safety.
Designed for easy installation with a DIN rail fastening method
Encased in a compact design its suitable for various mounting positions
Touch protection ensures enhanced safety in high-use environments
Mechanical service life rated for up to 10000 cycles ensuring longevity
IP20 rating provides reliable touch protection with connected conductors
Halogen-free materials contribute to a safer environmentally friendly product
Compatible with a wide range of conductor cross-sections enhancing versatility
Environmental tolerance makes it ideal for both severe operational and storage conditions
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
