Schneider Electric A9F iC60L Miniature Circuit Breaker, 1-Pole, 32A, Type B, 500V ac AC, 60 V dc DC
- RS Stock No.:
- 335-058
- Mfr. Part No.:
- A9F93132
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$141.68
(exc. GST)
$155.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.68 |
*price indicative
- RS Stock No.:
- 335-058
- Mfr. Part No.:
- A9F93132
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 60V dc | |
| Range | A9F | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN 60947-2 EN 60898-1 IEC 60947-2 IEC 60898-1, RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 60V dc | ||
Range A9F | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EN 60947-2 EN 60898-1 IEC 60947-2 IEC 60898-1, RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60L is a low voltage miniature circuit breaker. It has 1P with 1 protected pole, rated current 32A and B tripping curve. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.
Suitability for industrial isolation according to IEC/EN 60947-2 standard
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Related links
- Schneider Electric A9F A9F Miniature Circuit Breaker 10A 500V ac AC 20 kA Breaking
- Schneider Electric A9F A9F Miniature Circuit Breaker 1.6A 500V ac AC, 125 V dc DC
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 25A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 40A 500V ac AC 15000 A Breaking
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 32A 230V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking Capacity
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 32A 500V ac AC 36 kA Breaking
