Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 50A, Type B, 500V ac AC, 72 V dc DC, 15 kA

Subtotal (1 pack of 12 units)*

$1,899.84

(exc. GST)

$2,089.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,899.84$158.32

*price indicative

RS Stock No.:
599-661
Mfr. Part No.:
A9F93150
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

500V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iC60

IP Rating

IP20

Width

18mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Height

85mm

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker (MCB) is a robust and versatile device designed for reliable electrical distribution in AC or DC networks. Its advanced thermal-magnetic trip unit technology ensures efficient circuit protection. Features a toggle control with a trip indicator, DIN rail mounting compatibility, and flexible connection options for top or bottom entry.

Compliance with EN 60947 2

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy