Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 1.6A, Type K, 240V ac AC, 72 V dc DC, 100 kA Breaking

Subtotal (1 unit)*

$678.30

(exc. GST)

$746.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$678.30

*price indicative

RS Stock No.:
444-262
Mfr. Part No.:
A9F95172
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

100kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

18mm

Standards/Approvals

IEC 60947-2, EN 60947-2, IEC 60898-1, EN 60898-1

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature Circuit Breaker with 1 pole and a 1.6A current rating features a K trip curve, making it suitable for highly inductive loads. It offers a high breaking capacity of 15,000A as per IEC/EN 60898-1 and up to 100kA under specific conditions, ensuring enhanced protection against short circuits and overloads.

EN 60947-2 IEC 60947-2 Standards

Trip unit technology is thermal-magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy