Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 72 V dc DC, 240 Breaking
- RS Stock No.:
- 435-915
- Mfr. Part No.:
- A9F44120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.92
(exc. GST)
$34.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.92 |
*price indicative
- RS Stock No.:
- 435-915
- Mfr. Part No.:
- A9F44120
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 240 | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Width | 18mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 240 | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Width 18mm | ||
Height 85mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 25A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 50A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 1A 240V ac AC 50 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 63A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 2A 240V ac AC 6 kA Breaking
