ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 13A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$332.97

(exc. GST)

$366.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$332.97-
10 - 49$321.313%
50 +$306.367%

*price indicative

RS Stock No.:
177-939
Mfr. Part No.:
2CCS573001R0134 S403M-C13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Depth

82mm

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

Width

54mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 3 Poles, 13A Current Rating - S403M-C13


This 3-pole miniature circuit breaker is designed to offer precise protection against overloads and short circuits. It features a C-type tripping characteristic, suitable for circuits with high startup currents, and has a breaking capacity of 10 kA for reliable operation in demanding environments.

Features & Benefits


• Provides precise overload and short circuit protection through a thermal element for overloads and a magnetic element for short circuits

• Offers a precise calibration for tripping at specific current levels, ensuring consistent protection tailored to application needs

• Equipped with a handle mechanism that clearly indicates the ON/OFF status, facilitating easy operation and monitoring

• Compact design allows for efficient use of space in electrical panels

• Modular construction enables straightforward integration with other ABB devices, supporting flexible system upgrades

Applications


• Used in HVAC systems to safeguard circuits controlling heating, ventilation, and air conditioning equipment

• Applied in lighting control panels to protect circuits for high-intensity discharge lamps and LED systems

• Utilised in motor control centres to shield circuits driving pumps, fans, and compressors from electrical faults

• Employed in agricultural machinery distribution boards to ensure dependable protection of circuits for irrigation and processing systems

What is the purpose of the thermal element in this product?


The thermal element provides overload protection by heating up and triggering the breaker when the current exceeds a specific threshold

How does the magnetic element contribute to circuit protection?


The magnetic element quickly trips the breaker during a short circuit by responding to high fault currents

Is this product designed to handle high startup currents?


Yes, it is designed to accommodate high startup currents typically associated with inductive loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy