ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 8A, Type B, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-128
- Mfr. Part No.:
- 2CCS573001R0085 S403M-B8
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$337.51
(exc. GST)
$371.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $337.51 |
| 10 - 49 | $325.70 |
| 50 + | $310.50 |
*price indicative
- RS Stock No.:
- 178-128
- Mfr. Part No.:
- 2CCS573001R0085 S403M-B8
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, EN 60898-1 | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, EN 60898-1 | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 8A Current Rating - S403M-B8
This MCB is a miniature circuit breaker designed for circuit protection in both commercial and industrial applications. With a current rating of 8A and a breaking capacity of 10kA, it provides overload and short circuit protection. The compact dimensions of 54mm in width, 91mm in length, and 75mm in depth make it suitable for DIN rail mounting.
Features & Benefits
• Type B circuit breaker provides protection for general applications
• Combines thermal and electromechanical tripping mechanisms for protection
• Overload protection ensures circuit safety during high current events
• Flexible mounting options enhance installation versatility
Applications
• Utilised in commercial electrical distribution systems
• Suitable for industrial environments requiring robust circuit protection
• Functions effectively in automation and electronics sectors
Can it protect against high voltage surges?
Yes, this device is rated for 230V and 400V AC, managing high voltage surges effectively.
Is it suitable for modular installations?
Yes, it is designed for easy DIN rail mounting, ideal for modular systems.
Will it operate under extreme temperatures?
It operates efficiently in ambient temperatures ranging from -25°C to 60°C.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A Type D Type B 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 2A Type D Type B 250 V dc DC, 10
- ABB SmiSSline 3-Pole Type K Type C 400V ac AC, 250 V dc