ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 13A, Type B, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$254.40

(exc. GST)

$279.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$254.40-
10 - 49$245.493%
50 +$234.048%

*price indicative

RS Stock No.:
177-585
Mfr. Part No.:
2CCS573001R0135 S403M-B13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

Width

54mm

Depth

82mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 3 Poles, 13A Current Rating - S403M-B13


This miniature circuit breaker is designed for effective overload and short circuit protection in various environments. It features a 3-pole configuration and operates at current ratings of up to 13A. Its compact design allows for easy installation on a DIN rail, optimising space in existing electrical panels.

Features & Benefits


• Delayed thermal tripping mechanism enhances overload protection

• Electromechanical mechanism offers short circuit protection

• Robust breaking capacity of 10kA for dependable performance

• Screw terminal connection allows for easy installation

Applications


• Utilised in commercial buildings for electrical safety

• Ideal for industrial machinery requiring overload protection

• Suited for critical power systems in data centres

Can it withstand high temperatures during operation?


Yes, it operates efficiently in ambient temperatures from -25°C to 60°C.

Will it provide adequate protection against short circuits?


Yes, it features an electromechanical tripping mechanism for this purpose.

Is it compatible with standard DIN rail installations?


Yes, its design allows for easy DIN rail mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy