ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 63A, Type B, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-380
- Mfr. Part No.:
- 2CCS573001R0635 S403M-B63
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $198.60
View bulk pricing optionsSubtotal (1 unit)*
$566.92
(exc. GST)
$623.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $566.92 | - |
| 10 - 49 | $547.06 | $198.60 |
| 50 + | $521.59 | $2,266.50 |
*price indicative
- RS Stock No.:
- 176-380
- Mfr. Part No.:
- 2CCS573001R0635 S403M-B63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Depth | 82mm | |
| Standards/Approvals | IEC/EN 60947-2, EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 54mm | ||
Depth 82mm | ||
Standards/Approvals IEC/EN 60947-2, EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 63A Current Rating - S403M-B63
This miniature circuit breaker (MCB) is designed for commercial and industrial applications. It provides protection against overloads and short circuits with its 3-pole configuration, featuring robust thermal and electromechanical tripping mechanisms. The MCBs dimensions are 54mm in width, 91mm in length, and 82mm in depth, allowing for easy DIN rail installation.
Features & Benefits
• Type B circuit breaker for standard applications
• 63A current rating suitable for diverse loads
• Thermal tripping enhances overload protection
• Electromechanical mechanism for swift short circuit response
• Screw terminal contact for secure connections
Applications
• Utilised in commercial electrical distribution systems
• Applied in small industrial control panels to safeguard circuits for equipment such as conveyors and small motors
Is it easy to install?
Yes, it is designed for DIN rail mounting for straightforward installation.
Is the product compliant with industry standards?
Yes, it complies with IEC/EN regulations for safety and performance.
Related links
- ABB SmiSSline 1-Pole Type K Type C 400V ac AC, 250 V dc
- ABB SmiSSline FS401 S400M Miniature Circuit Breaker 25A Type D Type B 250
- ABB SmiSSline 1-Pole Type K Type B 400V ac AC, 250 V dc
- ABB S400 S400M Miniature Circuit Breaker 63A Type C Type K 250 V dc DC, 10 kA
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,