ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 4A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 177-838
- Mfr. Part No.:
- 2CCS571001R0045 S401M-B4
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $14.30
View bulk pricing optionsSubtotal (1 unit)*
$81.33
(exc. GST)
$89.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.33 | - |
| 10 - 49 | $79.90 | $14.30 |
| 50 + | $77.28 | $202.50 |
*price indicative
- RS Stock No.:
- 177-838
- Mfr. Part No.:
- 2CCS571001R0045 S401M-B4
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Width | 18mm | |
| Depth | 97mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Width 18mm | ||
Depth 97mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
ABB MCB, 10kA Short-Circuit Capacity, IP20 Rating - S400M Series - S401M-B4
Use this MCB from ABB to protect people and equipment in your workspace from the harmful effects of overvoltage. As a type B breaking component, it trips quickly to break the circuit and stop electrical energy whenever it's supplied with between 3 and 5 times the 4A rated load. This makes it a practical choice in lower-powered residential settings as its quick tripping action helps to ensure effective protection when even slight overcurrent faults occur. As part of ABB's innovative SMISSLINE TP plug-in distribution system, it's specifically designed for easy mounting and quick dismounting with the assurance of touch protection.
Features & Benefits
• Withstands inrush voltage rating of 4kV, so prevents large surges causing equipment failure
• Inspection window displays pole conductor contacting for easy status checks
• Comes with integrated input wiring, so is ready to install
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
Applications
• Welding equipment
• Industrial lighting
• Factory automation
How do I mount this MCB?
You can easily mount this MCB directly onto a standard 35mm DIN rail without needing to use any tools.
Related links
- ABB S400 1-Pole Type K Type C 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB S400 1-Pole Type B Type D 400V ac AC, 250 V dc
- ABB SmiSSline FS401 S400M Miniature Circuit Breaker 25A Type D Type B 250
- ABB S400 1-Pole Type B Type K 400V ac AC, 250 V dc
- ABB S400 3-Pole Type B Type K 400V ac AC, 250 V dc
- ABB S400 3-Pole Type D Type C 400V ac AC, 250 V dc