ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-724
- Mfr. Part No.:
- 2CCS573001R0024 S403M-C2
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$387.14
(exc. GST)
$425.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $387.14 | - |
| 10 - 49 | $373.60 | 3% |
| 50 + | $356.15 | 8% |
*price indicative
- RS Stock No.:
- 178-724
- Mfr. Part No.:
- 2CCS573001R0024 S403M-C2
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 54mm | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 2A Current Rating - S403M-C2
This miniature circuit breaker is designed for commercial and industrial applications. With a compact size of 54mm width, 91mm length, and 75mm depth, the device is mounted on a DIN rail. With its unique delayed thermal and electromechanical tripping mechanisms, this circuit breaker provides dual-layer protection against both overloads and short circuits. It provides overload protection and short-circuit safeguarding, ensuring operation in various electrical systems.
Features & Benefits
• Current limiting with Type C MCB ensures timely circuit protection
• High breaking capacity of 10kA for circuit safety
• Features screw terminal contacts for secure electrical connections
Applications
• Suitable for critical power applications
• Provides protection in high-load environments
• Used for protecting motors and other heavy machinery
Is it compliant with international standards?
Yes, it meets IEC/EN 60898-1 and IEC/EN 60947-2 standards.
Related links
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type D Type B 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,
- ABB SmiSSline 3-Pole Type K Type C 400V ac AC, 250 V dc
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SmiSSline FS401 S400M Miniature Circuit Breaker 25A Type D Type B 250
- ABB SmiSSline S400M Miniature Circuit Breaker 63A Type C Type K 250 V dc DC, 10