ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-112
- Mfr. Part No.:
- 2CCS573001R0204 S403M-C20
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save $70.20
View bulk pricing optionsSubtotal (1 unit)*
$286.49
(exc. GST)
$315.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $286.49 | - |
| 10 - 49 | $279.47 | $70.20 |
| 50 + | $267.44 | $952.50 |
*price indicative
- RS Stock No.:
- 178-112
- Mfr. Part No.:
- 2CCS573001R0204 S403M-C20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 54mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Depth 82mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 20A Current Rating - S403M-C20
This miniature circuit breaker offers protection for commercial and industrial applications. With a width of 54mm, a length of 91mm, and a depth of 82mm, it is designed for easy installation on a DIN rail. The device features a tripping characteristic classified as Type C, which provides protection against overload and short circuits, enhancing safety in electrical systems. With compliance to IEC standards, its modular form allows for versatile installation, ensuring that both performance and safety are optimally maintained.
Features & Benefits
• Thermal tripping mechanism for overload protection
• Electromechanic tripping for prompt short circuit response
• Rated current of 20A supports high power applications
• Breaking capacity up to 10kA ensures effective fault clearance
• Screw terminals allow for secure and stable connections
Applications
• Effective for critical power applications requiring reliability
• Utilised in environments with varying load conditions
Can it handle short circuit protection effectively?
Yes, it uses an electromechanic mechanism for fast response.
Will it provide adequate protection in industrial environments?
Yes, it is suitable for diverse industrial applications.
Can it be used with different voltage ratings?
Yes, it is rated for 230V and 400V power systems.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A Type D Type B 250 V dc DC,
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A Type C Type K 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type D Type B 250 V dc DC, 10