3M 501E Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 285-3962
- Mfr. Part No.:
- 7100042893
- Brand:
- 3M
Subtotal (1 box of 36 units)*
$495.34
(exc. GST)
$544.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $495.34 | $13.759 |
*price indicative
- RS Stock No.:
- 285-3962
- Mfr. Part No.:
- 7100042893
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 501E | |
| Thickness | 150μm | |
| Colour | Beige | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Tensile Strength | 4.34N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 501E | ||
Thickness 150μm | ||
Colour Beige | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
Tensile Strength 4.34N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 24mm Width, 50m Length - 7100042893
This masking tape is a crepe paper-based adhesive product designed for temporary surface protection and precise masking during thermal processes. It is intended for use where controlled adhesion and clean removal are required in manufacturing, painting and heat-exposed operations.
Features & Benefits
• Withstands continuous heat up to160°C for high-temperature tasks
• Rubber-based adhesive provides consistent tack for secure placement
• Thin0.15mm construction allows precise edge definition for paint lines
• Tensile strength4.34N/cm resists elongation during handling and masking-off
• Beige colour offers clear Visual contrast against most substrates
• Rubber-based adhesive provides consistent tack for secure placement
• Thin0.15mm construction allows precise edge definition for paint lines
• Tensile strength4.34N/cm resists elongation during handling and masking-off
• Beige colour offers clear Visual contrast against most substrates
**Applications**
• Suitable for masking during enamelling and baking cycles
• Ideal for painters tasks requiring Sharp edges and fine detail
• Used for component protection in electrical assembly processes
• Can be used for temporary holds in mechanical fabrication and automation setups
• Used with panel painting in automotive finishing and trim work
• Ideal for painters tasks requiring Sharp edges and fine detail
• Used for component protection in electrical assembly processes
• Can be used for temporary holds in mechanical fabrication and automation setups
• Used with panel painting in automotive finishing and trim work
How does the tape behave during short-duration heat exposure?
The material remains dimensionally stable and maintains adhesive contact at temperatures up to160°C, reducing lift or edge creep in brief thermal cycles.
What removal characteristics can be expected after paint curing?
Removal typically leaves minimal residue due to the rubber adhesive formulation, enabling clean masking-off after paint or enamel cure when removed within appropriate timeframes.
How does the crepe backing influence handling and conformity?
The crepe paper backing provides slight stretch and conforms to irregular profiles, improving adhesion on curved or textured surfaces without tearing easily.
Is the tape suitable for precise painting operations requiring narrow widths?
Its24mm width combined with0.15mm thickness supports fine line control for narrow-edge masking in detailed painting tasks.
Related links
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 18mm x 50 m
- 3M Beige 501E Masking Tape 24mm x 50 m
- 3M Beige 401E 3M 101E 301E Masking Tape 24mm x 50 m
- 3M 101E Beige Masking Tape 24mm x 50 m
- 3M 201E Beige Masking Tape 24mm x 50 m
- 3M SCOTCH 2120E Beige Masking Tape 24mm x 50 m