3M 101E Beige Masking Tape 36mm x 50 m

Subtotal (1 box of 24 units)*

$170.96

(exc. GST)

$188.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$170.96$7.123

*price indicative

RS Stock No.:
286-0658
Distrelec Article No.:
304-34-594
Mfr. Part No.:
7100135761
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

36mm

Length

50m

Model Number

101E

Thickness

120μm

Colour

Beige

Adhesion Strength

2.4N/cm

Maximum Operating Temperature

60°C

Standards/Approvals

AFERA 5006, AFERA 5001, AFERA 5004

Tensile Strength

84N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
IT

3M Masking Tape, 36mm Width, 50m Length - 7100135761


This masking tape is a versatile tool suitable for a variety of tasks across multiple industries. Made from durable crepe paper, this beige masking tape features a rubber adhesive, providing a strong hold. With a width of 36mm and a length of 50m, it is designed for applications requiring precision and reliability.

Features & Benefits


• Strong adhesion ensures secure bonding to surfaces

• Crepe paper backing allows for easy handling and usage

• Rubber adhesive provides reliable performance on various materials

• Ideal for use in both high and low-temperature environments

• Versatile for numerous tasks including painting and masking

• Designed to prevent paint bleed for clean edges

Applications


• Used for precision masking in painting projects

• Ideal for taping electrical components during assembly

• Suitable for temporary hold in mechanical assemblies

• Utilised in automation tasks that require reliable adhesive solutions

What type of surface can this tape adhere to effectively?


It adheres well to a variety of surfaces, including painted walls, metal, and plastic, ensuring a strong bond without damaging the underlying material upon removal.

How does the thickness of this tape enhance its performance?


With a thickness of 0.12mm, it strikes an optimal balance between durability and flexibility, allowing for easy application while maintaining a secure hold even in challenging conditions.

Can this tape handle exposure to high temperatures?


Yes, it is designed to withstand high temperatures, making it suitable for both general-purpose and specialised applications where heat resistance is required.

  • RS Stock No. 9031426
  • Mfr. Part No. 101E36
Each
$8.53
  • RS Stock No. 9031435
  • Mfr. Part No. 201E36
Each
$7.89
  • RS Stock No. 2853981
  • Mfr. Part No. 7100196061
1 Box of 24
$189.41
  • RS Stock No. 1882918
  • Mfr. Part No. 101E 30mmx50m
Each
$6.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy