3M 501E Beige Masking Tape 48mm x 50 m
- RS Stock No.:
- 285-3964
- Mfr. Part No.:
- 7100042895
- Brand:
- 3M
Subtotal (1 box of 20 units)*
$552.21
(exc. GST)
$607.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $552.21 | $27.611 |
*price indicative
- RS Stock No.:
- 285-3964
- Mfr. Part No.:
- 7100042895
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 501E | |
| Thickness | 48mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 501E | ||
Thickness 48mm | ||
Colour Beige | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 48mm Width, 50m Length - 7100042895
This masking tape is a crepe paper-based adhesive tape designed for masking and surface protection in industrial settings. It offers a balance of conformability and adhesion suited to paint preparation and temporary holding tasks across automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Rubber adhesive provides secure temporary bonds and clean removal
• Crepe paper backing enables flexible contouring around shapes
• Heat tolerance up to +160°C supports high-temperature processes
• Beige colour aids Visual contrast without overpowering substrates
• Roll length 50 m reduces reel changes during repetitive tasks
• Width 48 mm suits narrow masking lines and component-level work
• Crepe paper backing enables flexible contouring around shapes
• Heat tolerance up to +160°C supports high-temperature processes
• Beige colour aids Visual contrast without overpowering substrates
• Roll length 50 m reduces reel changes during repetitive tasks
• Width 48 mm suits narrow masking lines and component-level work
**Applications**
• Suitable for automotive paint masking in bodyshop operations
• Ideal for thermal paint curing operations requiring heat resistance
• Used with electronic assemblies for selective area protection
• Can be used for wiring-harness masking during panel assembly
• Used for mechanical component masking during coating processes
• Ideal for thermal paint curing operations requiring heat resistance
• Used with electronic assemblies for selective area protection
• Can be used for wiring-harness masking during panel assembly
• Used for mechanical component masking during coating processes
How does the tape behave during elevated temperature cycles?
It maintains adhesion and dimensional stability at temperatures up to +160°C, allowing use during heat cures without premature lift.
Is the backing able to conform to irregular profiles?
The crepe paper backing provides elongation and flexibility to follow curved edges and uneven surfaces for accurate masking lines.
How long will a single roll typically last in continuous masking operations?
At 50 m length, the roll reduces the need for frequent replacements in medium-scale tasks, extending runtime between changeovers.
What adhesion characteristics can be expected on painted or primed substrates?
The rubber-based adhesive offers immediate tack for temporary fixation while being formulated for removal with minimal residue from most substrates.
Related links
- 3M SCOTCH 501E Beige Scotch Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 18mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 7100044286 Beige Masking Tape 48mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 48mm x 50 m