3M 301E Beige Masking Tape 36mm x 50 m

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 6

$60.70

(exc. GST)

$66.77

(inc. GST)

RS Stock No.:
285-3969
Mfr. Part No.:
7100042902
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

36mm

Length

50m

Model Number

301E

Thickness

150μm

Trade Name

Performance Masking Tape 301E

Colour

Beige

Adhesion Strength

5.4N/15mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

95N/25mm

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 36mm Width, 50m Length - 7100042902


This masking tape is a crepe paper-backed adhesive solution designed for temporary surface protection and precise masking in industrial settings. It offers a balance of conformability and tack that suits controlled-temperature processes and routine assembly tasks within automation, electronics, electrical and mechanical environments.

Features & Benefits


• Rubber-based tack delivers consistent hold and clean removal
• Withstands exposure up to 100°C enabling high-temperature operations
• Thin 0.15mm profile allows fine edge definition and minimal build-up
• Beige colour provides clear Visual contrast against common substrates
• Long 50m length reduces roll changes on production lines
• 36mm width fits standard dispensers and narrow masking tasks

**Applications**


• Suitable for paint masking in component finishing processes
• Ideal for holding wires and harnesses during assembly
• Used for masking PCB edges during conformal coating operations
• Can be used for temporary protection of metalwork in fabrication
• Used with jig fixtures for repeatable masking in automation cells

How does the backing influence conformability on irregular parts?


The crepe paper backing permits controlled stretch and contouring, enabling the tape to follow curved or uneven surfaces without lifting.

What removal behaviour should be expected after elevated-temperature exposure?


After exposure up to the maximum operating temperature, the rubber adhesive maintains adhesion while allowing removal without excessive residue when removed within typical process windows.

Is the tape compatible with standard production dispensers?


The roll is supplied at an industry-standard width that integrates with most handheld and bench-mounted masking dispensers.

How does the tape support repetitive use in assembly lines?


The extended length per roll minimises downtime for roll changes, supporting continuous runs in medium- to high-volume workflows.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy