Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50 m
- RS Stock No.:
- 207-875
- Mfr. Part No.:
- 04334-00047-00
- Brand:
- Tesa
Subtotal (1 unit)*
$120.23
(exc. GST)
$132.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.23 |
*price indicative
- RS Stock No.:
- 207-875
- Mfr. Part No.:
- 04334-00047-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 04334-00047-00 | |
| Thickness | 90μm | |
| Trade Name | 4334 | |
| Adhesion Strength | 1.8N/cm | |
| Colour | Yellow | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 100mm | ||
Length 50m | ||
Model Number 04334-00047-00 | ||
Thickness 90μm | ||
Trade Name 4334 | ||
Adhesion Strength 1.8N/cm | ||
Colour Yellow | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tesa Masking Tape, 100mm Width, 90μm Thickness - 04334-00047-00
This masking tape is a paper-backed adhesive product designed for temporary protection and precise edge definition in thermal processes and surface treatments. It combines a paper substrate with an acrylic adhesive to perform in environments requiring a measure of heat resistance and mechanical strength while remaining suitable for controlled removal after processing.
Features and Benefits:
• Acrylic adhesive delivers strong bonding at 1.8 N/cm
• Paper backing provides conformability and easy tearing
• Withstands elevated temperatures up to 150°C during operations
• Maintains mechanical integrity with 30 N/cm tensile strength
• 90μm thickness balances durability and conformability
• Paper backing provides conformability and easy tearing
• Withstands elevated temperatures up to 150°C during operations
• Maintains mechanical integrity with 30 N/cm tensile strength
• 90μm thickness balances durability and conformability
Applications
• Suitable for masking during powder coating processes
• Used for automotive paint masking on wide surfaces
• Ideal for high-temperature assembly and surface protection
• Can be used for temporary holding in manufacturing lines
• Used with painting operations requiring clean edge definition
• Used for automotive paint masking on wide surfaces
• Ideal for high-temperature assembly and surface protection
• Can be used for temporary holding in manufacturing lines
• Used with painting operations requiring clean edge definition
How long is the material supplied on a roll?
It is supplied as a 50 m roll for continuous use without frequent changes.
What colour identification does it provide for process separation?
The material is produced in yellow to allow clear Visual distinction during operations.
What is the available width for covering broad areas efficiently?
The product is provided in a 100 mm width for wider coverage.
What is the total thickness measurement relevant to layer build-up?
The combined thickness is 90 μm which informs masking layer planning.
Which backing and adhesive materials compose the product?
The backing is paper and the adhesive is acrylic.
Related links
- Tesa 4334 Yellow Tesa 4334 Precision Mask Masking Tape 19mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 30mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 25mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 38mm x 50 m
- Tesa 4334 Yellow Tesa 4334 Precision Mask Masking Tape 50mm x 50 m
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- Tesa Yellow tesa Professional 4334 Precision Mask Masking Tape 9mm x 50 m
- Tesa Tesa 4334 Precision Mask Masking Tape 25mm x 50 m
