KIP 232-25 Beige Masking Tape 2.6mm x 25 m
- RS Stock No.:
- 238-7431
- Mfr. Part No.:
- 223508
- Brand:
- KIP
Subtotal (1 unit)*
$28.61
(exc. GST)
$31.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.61 |
*price indicative
- RS Stock No.:
- 238-7431
- Mfr. Part No.:
- 223508
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 2.6mm | |
| Length | 25m | |
| Model Number | 232-25 | |
| Thickness | 140μm | |
| Colour | Beige | |
| Trade Name | 232 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 2.6mm | ||
Length 25m | ||
Model Number 232-25 | ||
Thickness 140μm | ||
Colour Beige | ||
Trade Name 232 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The KIP 2600mm x 33m plastic masker is suitable for a variety of masking jobs, made up of a standard finely creped masking tape with environmentally friendly PE backing film in a simple design. This film independently attaches itself to the surface using a static charge. The masker is especially suitable for quickly and fully covering and masking large surface areas (e.g. walls, windows, furniture). It provides good adhesion, even to slightly dusty or rough surfaces and resistant to temperatures up to 60 °C.
Elongation up to 10 % is possible
Combined with static charged HDPE film thickness 9μ
Film is embossed and pre treated with Corona charge to increase paint adhesion
4 day clean removal
Related links
- KIP Beige KIP 234 Masking Tape 300mm x 25 m
- KIP Beige KIP 205 Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 36mm x 50 m
- KIP Beige KIP 3804 Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 24mm x 50 m
- KIP Beige Kip Film Drop Cloths Masking Tape 550mm x 33 m
- KIP 234-17 Beige KIP 234 Masking Tape 180mm x 25 m
- KIP 232-13 Beige Masking Tape 1.4m x 33m
