KIP 232-54 Beige Masking Tape 550mm x 33 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-7432
Mfr. Part No.:
223509
Brand:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

550mm

Length

33m

Model Number

232-54

Thickness

140μm

Colour

Beige

Trade Name

Kip Film Drop Cloths

Standards/Approvals

No

RoHS Status: Exempt

The KIP 550mm x 33m plastic masker is suitable for a variety of masking jobs, made up of a standard finely creped masking tape with environmentally friendly PE backing film in a simple design. This film independently attaches itself to the surface using a static charge. The masker is especially suitable for quickly and fully covering and masking large surface areas (e.g. walls, windows, furniture). It provides good adhesion, even to slightly dusty or rough surfaces and resistant to temperatures up to 60 °C.

Elongation up to 10 % is possible

Combined with static charged HDPE film thickness 9μ

Film is embossed and pre treated with Corona charge to increase paint adhesion

4 day clean removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy