KIP 232-13 Beige Masking Tape 1.4m x 33m
- RS Stock No.:
- 238-7430
- Mfr. Part No.:
- 223507
- Brand:
- KIP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7430
- Mfr. Part No.:
- 223507
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 1.4m | |
| Length | 33m | |
| Model Number | 232-13 | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 1.4m | ||
Length 33m | ||
Model Number 232-13 | ||
Colour Beige | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The KIP 1400mm x 33m plastic masker is suitable for a variety of masking jobs, made up of a standard finely creped masking tape with environmentally friendly PE backing film in a simple design. This film independently attaches itself to the surface using a static charge. The masker is especially suitable for quickly and fully covering and masking large surface areas (e.g. walls, windows, furniture). It provides good adhesion, even to slightly dusty or rough surfaces and resistant to temperatures up to 60 °C.
Elongation up to 10 % is possible
Combined with static charged HDPE film thickness 9μ
Film is embossed and pre treated with Corona charge to increase paint adhesion
4 day clean removal
Combined with static charged HDPE film thickness 9μ
Film is embossed and pre treated with Corona charge to increase paint adhesion
4 day clean removal
Related links
- KIP Beige KIP 232 Masking Tape 2.6mm x 25 m
- KIP 234-17 Beige KIP 234 Masking Tape 180mm x 25 m
- DUCK TAPE Beige Masking Tape Masking Tape 25mm x 50 m
- DUCK TAPE Beige Masking Tape Masking Tape 25mm x 25 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M Beige Masking Tape 36mm x 50 m
- 3M 7100044286 Beige Masking Tape 48mm x 50 m
- RS PRO Beige Masking Tape 19mm x 50 m