KIP 234-17 Beige Masking Tape 180mm x 25 m
- RS Stock No.:
- 238-7433
- Mfr. Part No.:
- 223514
- Brand:
- KIP
Subtotal (1 unit)*
$13.75
(exc. GST)
$15.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.75 |
*price indicative
- RS Stock No.:
- 238-7433
- Mfr. Part No.:
- 223514
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 180mm | |
| Length | 25m | |
| Model Number | 234-17 | |
| Thickness | 160μm | |
| Trade Name | 234 | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Tensile Strength | 95N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Width 180mm | ||
Length 25m | ||
Model Number 234-17 | ||
Thickness 160μm | ||
Trade Name 234 | ||
Colour Beige | ||
Standards/Approvals No | ||
Tensile Strength 95N/25 mm | ||
RoHS Status: Exempt
The KIP 180mm x 25m paper masker is ideal for quickly masking window sills, skirting boards, etc. The product can be used to save time when masking and covering door frames, skirting boards, windowsills and the like in one go. The masker can also be used on almost all indoor surfaces and resistant at temperatures up to 80 °C.
Elongation up to 8% is possible
Premium masking tape with super absorbent kraft paper
Good humidity and water resistance
7 day clean removal
- RS Stock No. 0646884
- Mfr. Part No. 04368-00007-03
1 Pack of 10
$492.14
- RS Stock No. 0646885
- Mfr. Part No. 04368-00007-03
Each
$49.09
Related links
- KIP Beige KIP 234 Masking Tape 300mm x 25 m
- KIP Beige KIP 232 Masking Tape 2.6mm x 25 m
- KIP Beige KIP 3804 Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 36mm x 50 m
- KIP Beige KIP 205 Masking Tape 24mm x 50 m
- KIP Beige Kip Film Drop Cloths Masking Tape 550mm x 33 m
- KIP 3804-36 Beige KIP 3804 Masking Tape 36mm x 50 m











