KIP 209-23 Silver Masking Tape 24mm x 50 m

Subtotal (1 unit)*

$22.08

(exc. GST)

$24.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.08

*price indicative

RS Stock No.:
238-7429
Mfr. Part No.:
223499
Brand:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

24mm

Length

50m

Model Number

209-23

Thickness

80μm

Colour

Silver

Trade Name

WASHI TEC LOW TACK

Standards/Approvals

No

Tensile Strength

25N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KIP 24mm x 50m masking tape ensures sharp-edged paint lines and can be removed with ease even from the most sensitive surfaces. It is a lightly adhesive tape made from flexible WASHI-TEC paper with a special acrylate adhesive. The tape is especially suitable for demanding painting work on delicate surfaces such as wallpaper, paper and putty. The product is also resistant at temperatures up to 60 °C.

8 weeks clean removal

Elongation up to 4 %is possible

Good humidity and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy