KIP 238-24 Gold Masking Tape 24mm x 50 m
- RS Stock No.:
- 238-7420
- Mfr. Part No.:
- 222602
- Brand:
- KIP
Subtotal (1 unit)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.51 |
*price indicative
- RS Stock No.:
- 238-7420
- Mfr. Part No.:
- 222602
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 238-24 | |
| Thickness | 90μm | |
| Colour | Gold | |
| Trade Name | WASHI TEC PREMIUM | |
| Standards/Approvals | No | |
| Tensile Strength | 75N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 24mm | ||
Length 50m | ||
Model Number 238-24 | ||
Thickness 90μm | ||
Colour Gold | ||
Trade Name WASHI TEC PREMIUM | ||
Standards/Approvals No | ||
Tensile Strength 75N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The KIP 24mm x 50m premium masking tape is a very good, all-rounder for almost all types of covering work. It is a supple, thin tape made of WASHI-TEC paper with acrylate adhesive. It has good adhesion and tear resistance and is UV resistant. The tape is especially suitable for sharp paint lines on smooth and lightly textured surfaces and also resistant at temperatures up to 100 °C. Excellent for glazed and lacquered wood surfaces and plastic substrates.
For indoor purposes
Elongation up to 3.1% is possible
UV resistant - removes cleanly
Good humidity and water resistance capability
Related links
- KIP Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 36mm x 50 m
- KIP Blue Washi Tec Masking Tape 24mm x 50 m
- KIP Silver WASHI TEC LOW TACK Masking Tape 24mm x 50 m
- KIP Beige KIP 205 Masking Tape 24mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 24mm x 50 m
- KIP Blue Washi-Tec Premium Outdoor Masking Tape 48mm x 50 m
