KIP 246-24 Blue Masking Tape 24mm x 50 m
- RS Stock No.:
- 238-7426
- Mfr. Part No.:
- 222845
- Brand:
- KIP
Subtotal (1 unit)*
$21.73
(exc. GST)
$23.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.73 |
*price indicative
- RS Stock No.:
- 238-7426
- Mfr. Part No.:
- 222845
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 246-24 | |
| Thickness | 100μm | |
| Colour | Blue | |
| Trade Name | Washi Tec | |
| Standards/Approvals | No | |
| Tensile Strength | 83N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 24mm | ||
Length 50m | ||
Model Number 246-24 | ||
Thickness 100μm | ||
Colour Blue | ||
Trade Name Washi Tec | ||
Standards/Approvals No | ||
Tensile Strength 83N/25 mm | ||
RoHS Status: Exempt
The KIP 24mm x 50m masking tape is a robust WASHI-TEC adhesive tape for outdoor/indoor use. It is a high-quality adhesive tape made from WASHI-TEC paper with acrylate adhesive and ideal for sharp paint lines outdoors and is also very well suited for varnishes and glazes. It is resistant to temperatures up to 100°C.
Excellent humidity and water resistance
Highly UV resistant - clean removal low residue
Thin yet strong, highly tear resistant
Elongation up to 7%is possible
Related links
- KIP Silver WASHI TEC LOW TACK Masking Tape 24mm x 50 m
- KIP 246-36 Blue WASHI TEC OUTDOOR, KIP 246 Masking Tape 36mm x 50 m
- KIP Blue Washi-Tec Premium Outdoor Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 24mm x 50 m
- KIP Silver WASHI TEC LOW Masking Tape 30mm x 50 m
- KIP Silver WASHI TEC LOW TACK Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 36mm x 50 m
