Tesa 04341-00009-00 Brown Masking Tape 100mm x 50 m

Subtotal (1 unit)*

$104.50

(exc. GST)

$114.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.50

*price indicative

RS Stock No.:
207-713
Mfr. Part No.:
04341-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Model Number

04341-00009-00

Thickness

190μm

Adhesion Strength

4.7N/cm

Trade Name

4341

Colour

Brown

Maximum Operating Temperature

+140°C

Standards/Approvals

EN 16785

Tensile Strength

53N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 100mm Width, 50m Length - 04341-00009-00


This masking tape is a crepe paper-backed tape designed for industrial surface protection and masking during thermal processes. It combines a rubber-based adhesive with a flexible paper backing to provide secure adhesion and conformability in production and maintenance environments, while meeting recognised material standards for controlled performance.

Features and Benefits:


• Adhesive strength 4.7N/cm delivers consistent bond to varied substrates
• Tensile strength 53N/cm resists rupture under tension
• Rated to 140°C withstands elevated temperature processes
• Paper backing offers conformability for irregular profiles
• 190μm total thickness provides robust handling and durability

Applications


• Suitable for masking during heat curing and baking operations
• Ideal for paint-line edge protection on large panels
• Used for temporary fixing in assembly and maintenance tasks
• Can be used for surface protection in powder-coating environments
• Appropriate for wide-area masking on industrial substrates

What adhesive type does the tape use?


It uses a rubber-based adhesive formulated for reliable tack and shear resistance.

How is conformity to curved surfaces achieved?


The crepe paper backing allows stretch and contouring to wrap around complex shapes.

What standard verifies its material suitability?


It meets the EN 16785 standard for material characteristics.

What colour and roll length are supplied?


The product is supplied in brown and comes on 50m rolls.

How wide and thick is the product?


The tape is 100mm wide with a total thickness of 190μm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy