3M Gold Copper Foil Electrical Tape, 100mm x 10 m

Subtotal (1 unit)*

$189.95

(exc. GST)

$208.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.95

*price indicative

RS Stock No.:
430-009
Mfr. Part No.:
7100313409
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Gold

Product Type

Electrical Tape

Width

100mm

Length

10m

Backing Material

Copper Foil

Thickness

23μm

Maximum Operating Temperature

121°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 100mm Width, Gold - 7100313409


This electrical tape is a thin copper foil product designed for conductive shielding, earthing and bonding tasks in electrical and electronic assemblies. It combines a metallic backing with an acrylic adhesive to provide a conformable conductive layer for EMI/RFI control and mechanical earthing in environments that demand a metallic tape solution.

Features & Benefits


• Copper backing delivers conductive shielding and earthing performance
• Acrylic adhesive provides reliable bond to varied substrates
• Operates at temperatures up to +121°C for high‑temp environments
• Remains functional down to -40°C for low‑temperature stability
• 0.023mm thickness permits tight conformity to complex surfaces

**Applications**


• Suitable for EMI/RFI shielding on enclosures and panels
• Ideal for earthing straps and bonding joints in assemblies
• Used for repair and continuity restoration on conductive paths
• Can be used for automotive high‑temperature harness routing
• Used with PCB layouts requiring localised copper shielding

How does the adhesive handle different substrate materials?


The acrylic adhesive offers good adhesion to metals, plastics and painted surfaces, enabling secure contact for electrical continuity and shielding without aggressive solvent‑based bonding.

What performance can be expected at elevated temperatures?


The tape retains adhesive and conductive properties at temperatures up to +121°C, allowing use near heat sources or in high‑temperature system components.

How thin is the conductive layer for fitting into tight assemblies?


The combined foil thickness is 0.023mm, allowing it to conform into narrow seams and around small components without adding significant bulk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy