Clipsal Electrical, 63A, 415V Australia Mains Socket Yellow, Base Cast Aluminium, Screw
- RS Stock No.:
- 231-3541
- Mfr. Part No.:
- WMS463
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,916.41
(exc. GST)
$2,108.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,916.41 |
*price indicative
- RS Stock No.:
- 231-3541
- Mfr. Part No.:
- WMS463
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Mains Socket | |
| Country | Australia | |
| Current | 63A | |
| Orientation | Vertical | |
| Mount Type | Base | |
| Connector Gender | Female | |
| Voltage | 415V | |
| Pole Format | 4 | |
| Colour | Yellow | |
| Body Material | Cast Aluminium | |
| Termination Type | Screw | |
| Standards/Approvals | EU RoHS Directive Compliant, REACH Declaration | |
| Series | Wilco | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Mains Socket | ||
Country Australia | ||
Current 63A | ||
Orientation Vertical | ||
Mount Type Base | ||
Connector Gender Female | ||
Voltage 415V | ||
Pole Format 4 | ||
Colour Yellow | ||
Body Material Cast Aluminium | ||
Termination Type Screw | ||
Standards/Approvals EU RoHS Directive Compliant, REACH Declaration | ||
Series Wilco | ||
- COO (Country of Origin):
- NZ
The Clipsal Electrical series of product is series A component type is switch. It has a 4 pole and rated current is 63A. It is a made by aluminium.
Green Premium product
Mercury free
4 Pole
Related links
- Clipsal Electrical Australia Mains Socket Yellow Base Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Base Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Base Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium Screw
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium, 250V
- Clipsal Electrical Australia Mains Socket Yellow Surface Cast Aluminium, 250V
