- RS Stock No.:
- 231-3506
- Mfr. Part No.:
- WMC320
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Price (ex. GST) Each
$1,389.77
(exc. GST)
$1,528.75
(inc. GST)
Units | Per unit |
1 + | $1,389.77 |
- RS Stock No.:
- 231-3506
- Mfr. Part No.:
- WMC320
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series switched socket outlet has 20A rated current and 1 gang. Rated operational voltage is 250V.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia |
Current Rating | 20A |
Mounting Type | Surface Mount |
Voltage Rating | 250 V ac |
Related links
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Australia Mains Sockets Surface Mount, 415 V ac
- Vishay VOR2121 Series Solid State Relay Surface Mount, 250 V ac/dc Load
- Schaffner 3A Faston None Fuse
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 1nF,...
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.2102.001
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...