- RS Stock No.:
- 231-3531
- Mfr. Part No.:
- WMS120-TW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$750.98
(exc. GST)
$826.08
(inc. GST)
Units | Per unit |
1 + | $750.98 |
- RS Stock No.:
- 231-3531
- Mfr. Part No.:
- WMS120-TW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
The Clipsal Electrical switch has a 1 pole and 2 way. Rated current is 20A and rated operational voltage is 250V. Made of cast aluminium.
Green Premium product
Mercury free
1 Pole
Mercury free
1 Pole
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia |
Current Rating | 20A |
Mounting Type | Base |
Voltage Rating | 250 V ac |