HPM, 10A, 240V Australia Mains Plug Clear, Screw

Subtotal (1 unit)*

$24.68

(exc. GST)

$27.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.68

*price indicative

RS Stock No.:
780-425
Mfr. Part No.:
7PCL
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Mains Plug

Country

Australia

Connector Type

Type I

Current

10A

Orientation

Straight

Mains Socket Type

Type I

Connector Gender

Female

Voltage

240V

Pole Format

3

Colour

Clear

Termination Type

Screw

Contact Gender

Female

Series

7P15

Standards/Approvals

No

Maximum Cable Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy