- RS Stock No.:
- 265-8950
- Mfr. Part No.:
- 0800382
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$440.24
(exc. GST)
$484.26
(inc. GST)
Units | Per unit |
1 + | $440.24 |
- RS Stock No.:
- 265-8950
- Mfr. Part No.:
- 0800382
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact shrink sleeves are pre-assembled for optimum use of material. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve. The sleeves remain flexible after shrinking. The shrink sleeves provide additional electrical insulation and mechanical protection for the conductors.
The sleeves remain flexible after shrinking
The shrink sleeves provide additional electrical insulation and mechanical protection for the conductors
Up to four markers per sleeve are separated by perforations
The shrink sleeves provide additional electrical insulation and mechanical protection for the conductors
Up to four markers per sleeve are separated by perforations
Specifications
Attribute | Value |
---|---|
Colour | White |
Sleeve Length | 15mm |
Halogen Free | Yes |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- RS PRO Heat Shrink Tubing, Clear 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing