Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard, French, Black
- RS Stock No.:
- 856-066
- Mfr. Part No.:
- G8A-25100HJAFR-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$711.19
(exc. GST)
$782.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.19 |
*price indicative
- RS Stock No.:
- 856-066
- Mfr. Part No.:
- G8A-25100HJAFR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G8A-25100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | French | |
| Operating System | Mac OS and Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 27mm | |
| Industrial Grade | Yes | |
| Width | 134mm | |
| Multimedia Keys | 1 | |
| Depth | 427mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G8A-25100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout French | ||
Operating System Mac OS and Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 27mm | ||
Industrial Grade Yes | ||
Width 134mm | ||
Multimedia Keys 1 | ||
Depth 427mm | ||
Standards/Approvals UKCA | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection - G8A-25100HJAFR-2
This keyboard is a wireless input device designed for use with macOS and Windows systems, offering a French standard layout in a compact, low-profile format. It connects via USB Type A and is built to industrial-grade durability, supplied in a black finish and carrying UKCA approval for regional standards.
Features and Benefits:
• Wireless connection via USB Type A enables cable-free operation
• French standard layout provides 104 standard keys for full input
• Single multimedia key offers Basic media control without extra keys
• Industrial-grade construction supports demanding operational environments
• Low-profile design reduces overall height to 27 mm for minimal desk intrusion
• French standard layout provides 104 standard keys for full input
• Single multimedia key offers Basic media control without extra keys
• Industrial-grade construction supports demanding operational environments
• Low-profile design reduces overall height to 27 mm for minimal desk intrusion
Applications
• Suitable for macOS and Windows workstation integration
• Used with point-of-sale terminals requiring Durable input devices
• Ideal for industrial control panels needing Compact keyboards
• Can be used for shared workspaces where space is limited
• Used for multimedia control in operator consoles and kiosks
• Used with point-of-sale terminals requiring Durable input devices
• Ideal for industrial control panels needing Compact keyboards
• Can be used for shared workspaces where space is limited
• Used for multimedia control in operator consoles and kiosks
Which operating systems will it support?
It operates with both macOS and Windows environments.
How does it connect to a host device?
Connection is via a wireless USB Type A receiver.
What layout and key count does it offer?
It uses a French layout and includes 104 standard keys.
What approval indicates regional compliance?
It carries UKCA approval for applicable UK regulatory standards.
What are the external colour and profile characteristics?
The unit is supplied in black and has a height of 27 mm.
