Phoenix Contact PLD LED Machine Light, 21.5 W, 24V dc, IP67, 715 mm Arm Length, 715 mm

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$833.86

(exc. GST)

$917.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$833.86-
5 +$750.499%

*price indicative

RS Stock No.:
240-1165
Mfr. Part No.:
2702942
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Machine Light

Lamp Type

LED

Series

PLD

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage

24V dc

Power

21.5W

Colour Temperature

5000K

Colour

Neutral White

IP Rating

IP67

Integral Transformer

No

Arm Length

715mm

Length

715mm

Lifespan

60000h

Plug Type

M12

Width

40mm

Standards/Approvals

cETL, cETLus Ex, ETLus

COO (Country of Origin):
DE
The Phoenix Contact LED machine light is designed to provide illumination inside or on machinery. It has high type of protection and comes with resistance to common cooling agents and lubricants. The small diameter of just 40 mm enables mounting even where space is at a premium. The mounting can be done by means of holders or brackets in which the light can swivel and the lighting can therefore be optimally aligned.

4 mm-thick safety glass

Space saving, thanks to the small diameter

Focused illumination due to swivel action

Colour aluminium colour

Connection method M12 connector

Number of positions 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy