RS PRO LED Machine Light, 12 W, 24 V ac, 24V dc, Adjustable Arm, IP65, 430 mm Reach, 430 mm Arm Length, 1.8 m
- RS Stock No.:
- 777-7971
- Distrelec Article No.:
- 304-19-730
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$426.13
(exc. GST)
$468.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 104 unit(s) shipping from 22 December 2026
- Plus 56 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $426.13 |
| 5 + | $350.71 |
*price indicative
- RS Stock No.:
- 777-7971
- Distrelec Article No.:
- 304-19-730
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 24V ac, 24V ac | |
| Light Style | Articulated Arm | |
| Power | 12W | |
| Colour Temperature | 5700K | |
| Arm Type | Adjustable Arm | |
| IP Rating | IP65 | |
| Maximum Reach | 430mm | |
| Cable Length | 1.8m | |
| Integral Transformer | Yes | |
| Arm Length | 430mm | |
| Lifespan | 40000h | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 24V ac, 24V ac | ||
Light Style Articulated Arm | ||
Power 12W | ||
Colour Temperature 5700K | ||
Arm Type Adjustable Arm | ||
IP Rating IP65 | ||
Maximum Reach 430mm | ||
Cable Length 1.8m | ||
Integral Transformer Yes | ||
Arm Length 430mm | ||
Lifespan 40000h | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
RS Pro LED Machine Light with Adjustable Arm, 12W
From our high quality RS Pro brand, this LED task light is perfect addition to your workstation. With six efficient LED bulbs, the machine light has a bright, white output, so you can enjoy shadow-free lighting for clear and comfortable working.
The LED light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment. This model has a reach of 215mm with a 430mm arm length.
With ease of mounting assured, and the LED driver placed conveniently in the head, the RS Pro LED machine light offers a versatile and reliable answer to your workplace illumination needs.
Features and Benefits
• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• LEDs are long lasting and produce no heat
• Re-enforced tempered glass lens provides impact resistance
• Robust build for a long service life of 40,000 hours
• Operating temperature range of -30°C to +60°C
• LED colour temperature of 5700K
Applications
This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants and oils. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;
• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping
Installation
This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether youre a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.
Related links
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 24V ac/dc IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 260V ac IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 260V ac IP65 1.8 m
- RS PRO LED Machine Light 24V ac IP65 1.8 m
- RS PRO Halogen Machine Light 240V ac IP65 830 mm Arm Length 830 mm
- RS PRO Halogen Machine Light 24V ac/dc IP65 830 mm Arm Length 830 mm
