Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light, 260 W, 24V dc, IP67, 1.5 mm, 190 mm

Subtotal (1 unit)*

$466.69

(exc. GST)

$513.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.69

*price indicative

RS Stock No.:
265-7487
Mfr. Part No.:
2702480
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Machine Light

Lamp Type

LED

Series

PLD M 260 W-85/95 190/D40 2702480

Lamp Supplied

Yes

Voltage

24V dc

Light Style

Light Bar

Colour Temperature

5000K

Power

260W

IP Rating

IP67

Cable Length

1.5mm

Length

190mm

Lifespan

60000h

Plug Type

M12

Width

40mm

Standards/Approvals

EAC, cETL, ETL

COO (Country of Origin):
DE

Phoenix Contact Machine Light, 24V Voltage Rating, 480 lm Luminosity - 2702480


This LED machine light is designed to illuminate industrial environments with high efficiency. Measuring 190mm in length and 40mm in diameter, it offers versatile mounting options for space-restricted areas. With a luminosity of 480 lumens and a power consumption of 5W at 24V, it is ideal for use with machine tools and similar applications.

Features & Benefits


• IP67 rated for dust and water protection

• Resistant to coolants and lubricants for extended lifespan

• Swivel-mountable for adjustable light direction

• LED technology provides a service life of 60,000 hours

• Plug-in supply line for easy installation and flexibility

Applications


• Suitable for machine tools and focused lighting tasks

• Effective in harsh environments with exposure to fluids

• Ideal for assembly and inspection tasks requiring precise lighting

• Useful for various industrial machinery and maintenance activities

Can it be used in environments with high humidity?


Yes, it operates in 95% non-condensing humidity.

Is it safe to use in vibration-prone areas?


Yes, it is designed to withstand strong vibrations and shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy