Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light, 5 W, 24V dc, IP67, 190 mm Arm Length, 190 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$467.39

(exc. GST)

$514.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$467.39-
5 +$451.973%

*price indicative

RS Stock No.:
240-1163
Mfr. Part No.:
2702933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

PLD M 260 W-85/95 190/D40/SC

Light Style

Linear Fixed

Voltage

24V dc

Colour Temperature

5000K

Power

5W

Colour

Silver

IP Rating

IP67

Length

190mm

Arm Length

190mm

Integral Transformer

No

Plug Type

M12

Lifespan

60000h

Width

40mm

Standards/Approvals

EN 61547, EN 55015, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3

Beam Angle

95°

COO (Country of Origin):
DE
The Phoenix Contact LED machine light is designed to provide illumination inside or on machinery. The small diameter of just 40 mm enables mounting even where space is at a premium. Its mounting is done by means of holders or brackets (neither of which are supplied as standard) in which the light can swivel and the lighting can therefore be optimally aligned.

High type of protection

Resistance to common cooling agents and lubricants

Resistance to vibrations and shock

4 mm-thick safety glass

Minimal wiring effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy