Phoenix Contact PLD E 409 W 350 LED LED Light Pipe, 6 W, 265 V ac, 265V dc, IP20, 350 mm Arm Length, 350 mm

Subtotal (1 unit)*

$271.09

(exc. GST)

$298.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.09

*price indicative

RS Stock No.:
267-1713
Mfr. Part No.:
1319569
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Product Type

LED Light Pipe

Series

PLD E 409 W 350

Lamp Supplied

Yes

Voltage

265V ac, 265V ac

Light Style

Light Bar

Colour Temperature

5000K

Power

6W

Colour

Traffic Grey

IP Rating

IP20

Arm Length

350mm

Length

350mm

Lifespan

50000h

Width

30mm

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
DE

Phoenix Contact PLD E 409 W 350 Series LED Light Bar, 265V AC/DC Voltage Rating, 6W Wattage - 1319569


This LED light bar is designed to provide efficient illumination in various industrial environments. With a voltage rating of 265V, it offers dependable lighting solutions for automation and electrical applications. Its energy-efficient operation makes it a valuable addition to settings that require bright and reliable lighting.

Features & Benefits


• IP20 rated for protection against solid objects

• Integrated LED lamp included for convenience

• Energy-efficient 6W consumption lowers overall costs

• Light bar design allows for flexible placement

• Long arm length of 350mm for extended reach

Applications


• Suitable for panel lighting in machinery

• Effective for illuminating control cabinets

• Provides task lighting in workshops

• Commonly installed in conveyor systems

• Utilised in automotive assembly lines

What power supply requirements should be considered for installation?


Ensure the power supply matches the 265V rating for optimal operation.

How can this product be mounted in a workspace?


It can be mounted using standard brackets or fixtures designed for light bars.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy