LED2WORK 110314 LED Machine Light, 15 W, 24V dc, IP69K, IP67, 300 mm Arm Length, 30 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-0598
Mfr. Part No.:
110314-01
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Machine Light

Lamp Type

LED

Series

110314

Lamp Supplied

Yes

Voltage

24V dc

Colour Temperature

5700K

Power

15W

Colour

White

IP Rating

IP69K, IP67

Arm Length

300mm

Length

30mm

Plug Type

M12

Lifespan

60h

Standards/Approvals

No

Width

70mm

Beam Angle

60°

RoHS Status: Exempt

COO (Country of Origin):
DE
The TUBELED_70 is the LED machine luminaire par excellence. The LED luminaire fits exactly into the holders of conventional tube luminaires on machine tools, which allows a very fast 1:1 exchange against the previous Ø 70 mm luminaire. Even use in upper temperature ranges does not affect the service life of the TUBELED_70.

324


60° variant for concentrated light

Flicker-free without UV and IR components

Quick and easy upgrading or retrofitting

Oil and coolant-resistant

Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy