Banner WLB32 LED Work Light, 264V ac, IP50, 850 mm
- RS Stock No.:
- 331-538
- Mfr. Part No.:
- WLB32ZCY850PBQMC
- Brand:
- Banner
Subtotal (1 unit)*
$555.19
(exc. GST)
$610.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.19 |
*price indicative
- RS Stock No.:
- 331-538
- Mfr. Part No.:
- WLB32ZCY850PBQMC
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Lifespan | 50000h | |
| Width | 32mm | |
| Standards/Approvals | CE, UL Recognised, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Lifespan 50000h | ||
Width 32mm | ||
Standards/Approvals CE, UL Recognised, UL Listed | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a high-performance lighting solution that combines efficiency with robust design. Perfectly suited for a wide range of industrial applications, this light bar ensures optimal illumination while minimising energy consumption. Featuring advanced LED technology, provides a maintenance-free solution that delivers consistent, glare-free light, enhancing visibility in work stations, manufacturing lines, and control cabinets.
Robust metal housing and shatterproof window ensure durability in tough environments
Userfriendly installation using snap clips magnetic or angle brackets
Includes options for eye shields to reduce side glare in sensitive settings
Related links
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Machine Light IP50
