Banner WLB32 LED Work Light, 264V ac, IP50, 850 mm
- RS Stock No.:
- 331-532
- Mfr. Part No.:
- WLB32ZC850EPBQMB
- Brand:
- Banner
Subtotal (1 unit)*
$621.78
(exc. GST)
$683.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.78 |
*price indicative
- RS Stock No.:
- 331-532
- Mfr. Part No.:
- WLB32ZC850EPBQMB
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Recognised, UL Listed | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Recognised, UL Listed | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar (AC) is an exceptional lighting solution that promises to enhance visibility in demanding environments. Designed with advanced LED technology, this light bar delivers a bright, even glow that minimizes glare, making it suitable for a range of applications, from manufacturing floors to control cabinets.
Available options enhance the functionality including models with an eye shield
Integrated motion detection models offer added convenience and safety
Powerful lumen output ensures bright illumination when needed
Related links
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Machine Light IP50
