Banner WLB32 LED Work Light, 264V ac, IP50, 1.144 m

Subtotal (1 unit)*

$759.47

(exc. GST)

$835.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.47

*price indicative

RS Stock No.:
331-513
Mfr. Part No.:
WLB32ZC1130QMB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Work Light

Lamp Type

LED

Lamp Supplied

Yes

Series

WLB32

Voltage

264V ac

Light Style

Light Bar

Colour Temperature

5000K

Colour

White

IP Rating

IP50

Length

1.144m

Lifespan

50000h

Plug Type

NEMA 5-15

Standards/Approvals

RoHS

Width

32mm

COO (Country of Origin):
MX
The Banner Industrial LED Light Bar offers an exceptional lighting solution designed to enhance visibility in industrial environments. Its ultra-bright LED technology ensures consistent illumination without glare, making it ideal for various applications including workstations, manufacturing lines, and control cabinets. Built with advanced LED technology, this light bar promises high performance and durability, significantly reducing maintenance costs and downtime.

Integrated motion detection models to optimise energy use and improve accessibility

Robust construction with metal housing and a shatterproof window for enhanced durability

Simple installation process with snap clips or optional mounting brackets

Suitable for a broad range of environments including hazardous areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy