Banner WLB32 LED Work Light, 264V ac, IP50, 580 mm

Subtotal (1 unit)*

$425.15

(exc. GST)

$467.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.15

*price indicative

RS Stock No.:
331-526
Mfr. Part No.:
WLB32ZC570PBQMC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Work Light

Lamp Type

LED

Lamp Supplied

Yes

Series

WLB32

Voltage

264V ac

Light Style

Light Bar

Colour Temperature

5000K

Colour

White

IP Rating

IP50

Length

580mm

Lifespan

50000h

Plug Type

AS, CEE 7/7, NEMA 5-15, BS1363, NZS 3112, BS546

Width

32mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Banner Industrial LED Light Bar is an innovative lighting solution designed for versatility in various environments. This ultra-bright LED fixture excels in providing an even light output, ensuring a glare-free experience perfect for work stations, machine lighting, control cabinets, and manufacturing lines. Leveraging advanced LED technology, it promises high performance while remaining energy-efficient.

Integrated connectors allow for quick and straightforward daisy chain setups

Durable construction guarantees longevity in harsh environments

Eye shield models available to reduce glare without compromising brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy