Banner WLB32 LED Work Light, 264V ac, IP50, 570 mm

Subtotal (1 unit)*

$427.71

(exc. GST)

$470.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.71

*price indicative

RS Stock No.:
331-522
Mfr. Part No.:
WLB32ZC570EPBQM
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Work Light

Lamp Type

LED

Lamp Supplied

Yes

Series

WLB32

Light Style

Light Bar

Voltage

264V ac

Colour Temperature

5000K

Colour

White

IP Rating

IP50

Length

570mm

Lifespan

50000h

Standards/Approvals

UL Listed, UL Recognised

Width

32mm

COO (Country of Origin):
MX
The Banner Industrial LED Light Bar is an exceptional lighting solution tailored for a variety of industrial environments. Designed to deliver uniform illumination, this innovative light bar seamlessly integrates into spaces such as control cabinets, manufacturing lines, and workstations. Featuring advanced LED technology, it provides a maintenance-free, energy-efficient alternative for demanding applications.

Installation is simplified with various mounting options including magnetic supports

Light quality is optimised with a daylight white colour profile

Designed to operate effectively across a wide voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy