Banner WLB32 LED Work Light, 264V ac, IP50, 285 mm

Subtotal (1 unit)*

$358.89

(exc. GST)

$394.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.89

*price indicative

RS Stock No.:
331-517
Mfr. Part No.:
WLB32ZC285MQMB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lamp Type

LED

Product Type

Work Light

Lamp Supplied

Yes

Series

WLB32

Voltage

264V ac

Light Style

Light Bar

Colour Temperature

5000K

Colour

White

IP Rating

IP50

Length

285mm

Lifespan

50000h

Width

32mm

Standards/Approvals

UL Recognised, UL Listed, CE

COO (Country of Origin):
MX
The Banner Industrial LED Light Bar is an ultra-bright solution tailored for diverse industrial environments. Showcasing advanced LED technology, this light fixture delivers an even light output that effectively eliminates glare, ensuring optimum visibility in workstations, control cabinets, and manufacturing lines. Its energy-efficient design not only enhances performance but also results in significant cost savings over time.

Models equipped with an eye shield to minimise side glare

Operating temperature range supports versatile use

Robust design ensures longevity and reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy