CRC 5-56 Lubricant Multi-Purpose 20 L
- RS Stock No.:
- 238-7807
- Mfr. Part No.:
- 5009
- Brand:
- CRC
Subtotal (1 unit)*
$260.60
(exc. GST)
$286.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.60 |
*price indicative
- RS Stock No.:
- 238-7807
- Mfr. Part No.:
- 5009
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Multi-Purpose | |
| Flash Point | 79°C | |
| Lubricant Film | Wet | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | NSF, AQIS, MAF, USDA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Multi-Purpose | ||
Flash Point 79°C | ||
Lubricant Film Wet | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals NSF, AQIS, MAF, USDA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC MULTI-PURPOSE LUBRICANT with superior penetrating power that breaks through rust and corrosion while it clears away scale and dirt. It eliminates the need for many disassembly operations and lubricates for smooth action, and silences annoying squeaks and squeals, it also protects metals against corrosion and displaces moisture to help start wet engines.
A moisture eliminator for wet equipment
A moisture barrier
Protective film seals out moisture
Restoring smooth action and silencing annoying squeaks and squeals
Contains no silicone
A penetrant frees rusted or corroded parts
Protects against corrosion
Related links
- CRC CRC 5-56 Lubricant Hydrocarbon 1 L
- CRC CRC 5-56 Lubricant Hydrocarbon 4 L
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- Rocol Foodlube® Chain Fluid Lubricant Multi-Purpose 5 L Can Food Safe
- Bosch Rexroth Light Grey Multi Purpose Label Sheet, Pack of 20 Per Pack
- Raytech Speedy Wire Gel Lubricant Multi-Purpose 1 L Bottle
