CRC NICKEL Anti-seize AEROSOL Lubricant Anti Seize Lubricant 400 ml
- RS Stock No.:
- 238-7798
- Mfr. Part No.:
- 3197
- Brand:
- CRC
Subtotal (1 unit)*
$55.59
(exc. GST)
$61.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.59 |
*price indicative
- RS Stock No.:
- 238-7798
- Mfr. Part No.:
- 3197
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | NICKEL Anti-seize AEROSOL | |
| Product Form | Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Base Material | Anti Seize Lubricant | |
| Flash Point | 2200°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 1315°C | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name NICKEL Anti-seize AEROSOL | ||
Product Form Paste | ||
Sub Type Multi Purpose Lubricant | ||
Package Size 400 ml | ||
Food Safe No | ||
Base Material Anti Seize Lubricant | ||
Flash Point 2200°C | ||
Application Lubrication | ||
Maximum Operating Temperature 1315°C | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Nickel Anti-Seize and Lubricating Compound is a nickel-based formulation for all metals, especially stainless steel. It is free of copper, lead, sulphides and chlorides. This premium high temperature lubricant protects metal-to-metal applications from seizing and galling caused by high temperatures, heavy loads, vibration, chemicals and corrosion. It is safe for use with most chemicals that are unstable with copper. Nickel Anti-Seize has extremely high temperature capabilities and excellent chemical resistance. Regular use of Nickel Anti-Seize will increase performance and prolong equipment life.
For all metals, especially stainless steel
Copper-free formulation
For use where a clean, chemically inert and stable
Extremely high temperature resistance, Protects parts up to 1315°C
Electrically conductive, Does not insulate and interrupt current flow.
Good choice for use on soft metal applications, Does not compromise integrity of soft metals
Safe for use on both ferrous and non-ferrous metals
Will not harden, Heat aging wont affect lubricity of product.
Resistant to mild detergents & alkaline wash
Protects against rust and corrosion
Facilitates fast & easy disassembly saves time in taking apart components.
Coat mating surfaces and assemble. To avoid contamination, keep container closed when not in use. Contains hydrocarbons. Do not use in oxygen service.
Related links
- CRC Copper Anti-seize Aerosol Lubricant 400 ml
- CRC NICKEL Anti-seize Lubricant Anti Seize Lubricant 75 ml
- CRC NICKEL Anti-seize POT Lubricant Anti Seize Lubricant 500 ml
- Fuchs Copper Anti-seize Lubricant Anti Seize Lubricant 500 ml Spray
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol
- CRC Copper Anti-seize Lubricant 75 ml
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- RS PRO Contact Cleaner Lubricant 400 ml Aerosol
