CRC Heavy Duty Parts Cleaner Degreaser 400 g Aerosol
- RS Stock No.:
- 238-7827
- Mfr. Part No.:
- 5093
- Brand:
- CRC
Subtotal (1 unit)*
$22.51
(exc. GST)
$24.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.51 |
*price indicative
- RS Stock No.:
- 238-7827
- Mfr. Part No.:
- 5093
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Sub Type | Cleaner & Degreaser | |
| Trade Name | Heavy Duty Parts Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Application | Grease, Sludge, Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Sub Type Cleaner & Degreaser | ||
Trade Name Heavy Duty Parts Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Application Grease, Sludge, Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Heavy Duty Parts Cleaner is specifically formulated give the user a non-chlorinated option to quickly and safely remove brake fluid, grease, oil and other contaminant from brake linings, pads, drums, callipers and all industrial machinery. Selected solvents, controlled evaporation, low surface tension and high density ensure superior cleaning and degreasing properties and can even lift and remove oil and grease that has already penetrated linings.
Fast evaporation
Minimizes downtime
Residue free
Prevents harmful build-up
Non-staining, and non-corrosive
360° Valve
Recommended for the cleaning and effective removal of grease and oil from mechanical brake linings, drums, brake shoes, disc brake pads, discs, wedge brakes, springs, callipers, clutches, clutch discs, chains, wire ropes, dies, moulds, parts and bearings.
Related links
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC LECTRA CLEAN Degreaser 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
- CRC Natural Degreaser Degreaser 400 g Aerosol
- CRC Aeroclean Degreaser 400 g Aerosol
- CRC CRC 5084 BRAKLEEN - NON CHLORINATED Brake Cleaner 400 g Aerosol
- CRC CO Contact Cleaner 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
